Part Details for ELXQ3B1VSN331MA25S by Chemi-Con
Overview of ELXQ3B1VSN331MA25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXQ3B1VSN331MA25S
ELXQ3B1VSN331MA25S CAD Models
ELXQ3B1VSN331MA25S Part Data Attributes
|
ELXQ3B1VSN331MA25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXQ3B1VSN331MA25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9672 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1490 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELXQ3B1VSN331MA25S
This table gives cross-reference parts and alternative options found for ELXQ3B1VSN331MA25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXQ3B1VSN331MA25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM3B1VRD331MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ELXQ3B1VSN331MA25S vs EKMM3B1VRD331MA25S |
ELXQ3B1VRD331MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ELXQ3B1VSN331MA25S vs ELXQ3B1VRD331MA25S |
EKMM3B1VSN331MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELXQ3B1VSN331MA25S vs EKMM3B1VSN331MA25S |
LGU2F331MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | ELXQ3B1VSN331MA25S vs LGU2F331MEUC |
315MXC330MOOESN35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXQ3B1VSN331MA25S vs 315MXC330MOOESN35X25 |
NRLRW331M315V35X25SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 330uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | ELXQ3B1VSN331MA25S vs NRLRW331M315V35X25SF |
LGU2F331MEKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | ELXQ3B1VSN331MA25S vs LGU2F331MEKC |
315MXC330MSN35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXQ3B1VSN331MA25S vs 315MXC330MSN35X25 |
315MXC330MEFCSN35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXQ3B1VSN331MA25S vs 315MXC330MEFCSN35X25 |
ELXQ3B1VNN331MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ELXQ3B1VSN331MA25S vs ELXQ3B1VNN331MA25S |