Part Details for ELXQ3B1VNN181MP30S by Chemi-Con
Overview of ELXQ3B1VNN181MP30S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXQ3B1VNN181MP30S
ELXQ3B1VNN181MP30S CAD Models
ELXQ3B1VNN181MP30S Part Data Attributes
|
ELXQ3B1VNN181MP30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXQ3B1VNN181MP30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELXQ3B1VNN181MP30S
This table gives cross-reference parts and alternative options found for ELXQ3B1VNN181MP30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXQ3B1VNN181MP30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW181M315V22X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ELXQ3B1VNN181MP30S vs NRLPW181M315V22X30SF |
NRLPW181M315V22X30LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ELXQ3B1VNN181MP30S vs NRLPW181M315V22X30LF |
ELXQ3B1LCN181MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | ELXQ3B1VNN181MP30S vs ELXQ3B1LCN181MP30S |
315VXS180MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXQ3B1VNN181MP30S vs 315VXS180MEFCSN22X30 |
EKMQ3B1VNN181MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | ELXQ3B1VNN181MP30S vs EKMQ3B1VNN181MP30S |
315MXG180MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | ELXQ3B1VNN181MP30S vs 315MXG180MEFCSN22X30 |
EETHC2F181HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ELXQ3B1VNN181MP30S vs EETHC2F181HJ |
EKMQ3B1LCN181MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | ELXQ3B1VNN181MP30S vs EKMQ3B1LCN181MP30S |
315VXH180MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXQ3B1VNN181MP30S vs 315VXH180MEFCSN22X30 |
381LX181M315H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF | Cornell Dubilier Electronics Inc | ELXQ3B1VNN181MP30S vs 381LX181M315H022 |