Part Details for ELXM251VSN821MA35S by United Chemi-Con Inc
Overview of ELXM251VSN821MA35S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ELXM251VSN821MA35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXM251VSN821MA35S-ND
|
DigiKey | CAP ALUM 820UF 20% 250V SNAP TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7929 | Buy Now |
DISTI #
661-ELXM251N821MA35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 820uF 250 Volt RoHS: Compliant | 0 |
|
$4.7900 / $5.7500 | Order Now |
|
Future Electronics | LXM Series 250 V 820 uF 105 °C Ø 35 x 35 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$6.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5600 / $9.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5600 / $9.5700 | Buy Now |
Part Details for ELXM251VSN821MA35S
ELXM251VSN821MA35S CAD Models
ELXM251VSN821MA35S Part Data Attributes
|
ELXM251VSN821MA35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXM251VSN821MA35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2130 mA | |
Series | LXM | |
Terminal Pitch | 10 mm |