Part Details for ELXM181VRD122MA35S by Chemi-Con
Overview of ELXM181VRD122MA35S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXM181VRD122MA35S
ELXM181VRD122MA35S CAD Models
ELXM181VRD122MA35S Part Data Attributes
|
ELXM181VRD122MA35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXM181VRD122MA35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2580 mA | |
Terminal Finish | Tin (Sn) |
Alternate Parts for ELXM181VRD122MA35S
This table gives cross-reference parts and alternative options found for ELXM181VRD122MA35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXM181VRD122MA35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD128M180AT3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ELXM181VRD122MA35S vs ELD128M180AT3AA |
LC180M1200BP4-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | ELXM181VRD122MA35S vs LC180M1200BP4-3535 |
LV180M1200BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELXM181VRD122MA35S vs LV180M1200BPF-3535 |
LV180M1200BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELXM181VRD122MA35S vs LV180M1200BP443535 |
ELXM181LIN122MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | ELXM181VRD122MA35S vs ELXM181LIN122MA35S |
LV180M1200BP543535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | ELXM181VRD122MA35S vs LV180M1200BP543535 |
SLP122M180H5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | ELXM181VRD122MA35S vs SLP122M180H5P3A |
LC180M1200BP3-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | ELXM181VRD122MA35S vs LC180M1200BP3-3535 |
LG180M1200BP343535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELXM181VRD122MA35S vs LG180M1200BP343535 |
ELG128M180AT3AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | KEMET Corporation | ELXM181VRD122MA35S vs ELG128M180AT3AV |