Part Details for ELXM181VNN391MP30S by Chemi-Con
Overview of ELXM181VNN391MP30S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXM181VNN391MP30S
ELXM181VNN391MP30S CAD Models
ELXM181VNN391MP30S Part Data Attributes
|
ELXM181VNN391MP30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXM181VNN391MP30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1260 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm |
Alternate Parts for ELXM181VNN391MP30S
This table gives cross-reference parts and alternative options found for ELXM181VNN391MP30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXM181VNN391MP30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG397M180AQ2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount | KEMET Corporation | ELXM181VNN391MP30S vs ELG397M180AQ2AV |
180VXR390MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXM181VNN391MP30S vs 180VXR390MEFCSN22X30 |
180MXC390MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXM181VNN391MP30S vs 180MXC390MOOESN22X30 |
LG180M0390BP5-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | ELXM181VNN391MP30S vs LG180M0390BP5-2230 |
LG180M0390BP442230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | ELXM181VNN391MP30S vs LG180M0390BP442230 |
LG180M0390BP4-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | ELXM181VNN391MP30S vs LG180M0390BP4-2230 |
EKMH181VSN391MP30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELXM181VNN391MP30S vs EKMH181VSN391MP30T |
180MXC390MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXM181VNN391MP30S vs 180MXC390MSN22X30 |
LG180M0390BPF-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ELXM181VNN391MP30S vs LG180M0390BPF-2230 |
NRLRW391M180V22X30SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 390uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | ELXM181VNN391MP30S vs NRLRW391M180V22X30SF |