Part Details for ELXH401VSN121MR25M by Chemi-Con
Overview of ELXH401VSN121MR25M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXH401VSN121MR25M
ELXH401VSN121MR25M CAD Models
ELXH401VSN121MR25M Part Data Attributes
|
ELXH401VSN121MR25M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXH401VSN121MR25M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.96 mA | |
Length | 25 mm | |
Manufacturer Series | LXH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 760 mA | |
Series | LXH | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELXH401VSN121MR25M
This table gives cross-reference parts and alternative options found for ELXH401VSN121MR25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXH401VSN121MR25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG400M0120BPF43025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | ELXH401VSN121MR25M vs LG400M0120BPF43025 |
LV400M0120BP543025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | ELXH401VSN121MR25M vs LV400M0120BP543025 |
LG400M0120BP4-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | ELXH401VSN121MR25M vs LG400M0120BP4-3025 |
LV400M0120BPF43025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | ELXH401VSN121MR25M vs LV400M0120BPF43025 |
LGR2G121MEUB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | ELXH401VSN121MR25M vs LGR2G121MEUB25 |
ELD127M400AS1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ELXH401VSN121MR25M vs ELD127M400AS1AA |
EETXB2G121KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ELXH401VSN121MR25M vs EETXB2G121KJ |
LAQ2G121MEKB25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | ELXH401VSN121MR25M vs LAQ2G121MEKB25ZB |
381LX121M400K012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, | Cornell Dubilier Electronics Inc | ELXH401VSN121MR25M vs 381LX121M400K012AD |
ECS2GBW121MLL10300025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nantong Jianghai Capacitor Co Ltd | ELXH401VSN121MR25M vs ECS2GBW121MLL10300025 |