Part Details for ELXH401VNN331MR45T by Chemi-Con
Overview of ELXH401VNN331MR45T by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXH401VNN331MR45T
ELXH401VNN331MR45T CAD Models
ELXH401VNN331MR45T Part Data Attributes
|
ELXH401VNN331MR45T
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXH401VNN331MR45T
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1390 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for ELXH401VNN331MR45T
This table gives cross-reference parts and alternative options found for ELXH401VNN331MR45T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXH401VNN331MR45T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331VAM3045LHN7110 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXH401VNN331MR45T vs 2331VAM3045LHN7110 |
ETXH401VSN331MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELXH401VNN331MR45T vs ETXH401VSN331MR45S |
8331VAM3045LHN0110 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXH401VNN331MR45T vs 8331VAM3045LHN0110 |
8331VAM3045LTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | ELXH401VNN331MR45T vs 8331VAM3045LTN10 |
8331VAM3045LT040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | ELXH401VNN331MR45T vs 8331VAM3045LT040 |
8331VAM3045LHN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | ELXH401VNN331MR45T vs 8331VAM3045LHN50 |
8331VAM3045LH010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | ELXH401VNN331MR45T vs 8331VAM3045LH010 |
ELX337M400AS5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ELXH401VNN331MR45T vs ELX337M400AS5AA |
LC400M0330BP543045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF | YAGEO Corporation | ELXH401VNN331MR45T vs LC400M0330BP543045 |
1331VAM3045LHN2110 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXH401VNN331MR45T vs 1331VAM3045LHN2110 |