Part Details for ELXH201LIN821MA30M by Chemi-Con
Overview of ELXH201LIN821MA30M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXH201LIN821MA30M
ELXH201LIN821MA30M CAD Models
ELXH201LIN821MA30M Part Data Attributes
|
ELXH201LIN821MA30M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXH201LIN821MA30M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2040 mA |
Alternate Parts for ELXH201LIN821MA30M
This table gives cross-reference parts and alternative options found for ELXH201LIN821MA30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXH201LIN821MA30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC200M0820BP543530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | ELXH201LIN821MA30M vs LC200M0820BP543530 |
LV200M0820BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | ELXH201LIN821MA30M vs LV200M0820BP4-3530 |
LV200M0820BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | ELXH201LIN821MA30M vs LV200M0820BP5-3530 |
LSG821M2D--A3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Lelon Electronics Corp | ELXH201LIN821MA30M vs LSG821M2D--A3530 |
KP827M2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF | Man Yue Technology Holdings Ltd | ELXH201LIN821MA30M vs KP827M2D |
LAQ2D821MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | ELXH201LIN821MA30M vs LAQ2D821MEUC30 |
200VXR820MSN35X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXH201LIN821MA30M vs 200VXR820MSN35X30 |
LSK821M2D--A3530S | Aluminum Electrolytic Capacitor, | Surge Components Inc | ELXH201LIN821MA30M vs LSK821M2D--A3530S |
LAQ2D821MEKC30ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | ELXH201LIN821MA30M vs LAQ2D821MEKC30ZB |
LV200M0820BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | ELXH201LIN821MA30M vs LV200M0820BP343530 |