Part Details for ELXA501LGB122MD85M by Chemi-Con
Overview of ELXA501LGB122MD85M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXA501LGB122MD85M
ELXA501LGB122MD85M CAD Models
ELXA501LGB122MD85M Part Data Attributes
|
ELXA501LGB122MD85M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXA501LGB122MD85M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 85 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 5000 mA | |
Series | LXA |
Alternate Parts for ELXA501LGB122MD85M
This table gives cross-reference parts and alternative options found for ELXA501LGB122MD85M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXA501LGB122MD85M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXA501LGB122MD85T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | ELXA501LGB122MD85M vs ELXA501LGB122MD85T |
ELXA501LGC122MD85M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | ELXA501LGB122MD85M vs ELXA501LGC122MD85M |
ELXA501LGN122MD85M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | ELXA501LGB122MD85M vs ELXA501LGN122MD85M |