ELU682M25BB
Hitano Enterprise Corp
Description: Aluminum Electrolytic Capacitor,

Overview of ELU682M25BB by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for ELU682M25BB by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELU682M25BB by Hitano Enterprise Corp

ELU682M25BB
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.236931688 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
3470 mA
Surface Mount
NO
Tan Delta
0.3
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELU682M25BB
    Hitano Enterprise Corp
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for ELU682M25BB

This table gives cross-reference parts and alternative options found for ELU682M25BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELU682M25BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRLM682M25V25X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp ELU682M25BB vs NRLM682M25V25X25F
ECEC1EP682CA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components ELU682M25BB vs ECEC1EP682CA
LS682M1E-2525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Xicon Passive Components ELU682M25BB vs LS682M1E-2525
ELH688M025AR1AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount KEMET Corporation ELU682M25BB vs ELH688M025AR1AV
LS-682M1EL3A2525 CAP,AL2O3,6.8MF,25VDC,20% -TOL,20% +TOL Lelon Electronics Corp ELU682M25BB vs LS-682M1EL3A2525
LH025M6800BPF42525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, YAGEO Corporation ELU682M25BB vs LH025M6800BPF42525
SLF688M025S1A5R25K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, Teapo Electronic Corporation ELU682M25BB vs SLF688M025S1A5R25K
LKG1E682MESAAK Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation ELU682M25BB vs LKG1E682MESAAK
LH025M6800BP4-2525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, YAGEO Corporation ELU682M25BB vs LH025M6800BP4-2525
LH025M6800BP542525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, YAGEO Corporation ELU682M25BB vs LH025M6800BP542525

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELU682M25BB by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELU682M25BB by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of ELU682M25BB would you like to use for your alert(s)?
  • Please alert me when ELU682M25BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELU682M25BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELU682M25BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELU682M25BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELU682M25BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELU682M25BB by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: