Part Details for ELT3041(S)(TU)-V by Everlight Electronics Co Ltd
Overview of ELT3041(S)(TU)-V by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for ELT3041(S)(TU)-V
ELT3041(S)(TU)-V CAD Models
ELT3041(S)(TU)-V Part Data Attributes
|
ELT3041(S)(TU)-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELT3041(S)(TU)-V
Everlight Electronics Co Ltd
Triac Output Optocoupler With Zero CRSVR,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |
Alternate Parts for ELT3041(S)(TU)-V
This table gives cross-reference parts and alternative options found for ELT3041(S)(TU)-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELT3041(S)(TU)-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELT3041(S1)(TB)-V | Triac Output Optocoupler With Zero CRSVR, | Everlight Electronics Co Ltd | ELT3041(S)(TU)-V vs ELT3041(S1)(TB)-V |
ELT3041-V | Triac Output Optocoupler With Zero CRSVR, | Everlight Electronics Co Ltd | ELT3041(S)(TU)-V vs ELT3041-V |
ELT3041(S1)(TD)-V | Triac Output Optocoupler With Zero CRSVR, | Everlight Electronics Co Ltd | ELT3041(S)(TU)-V vs ELT3041(S1)(TD)-V |
ELT3041(S)(TA)-V | Triac Output Optocoupler With Zero CRSVR, | Everlight Electronics Co Ltd | ELT3041(S)(TU)-V vs ELT3041(S)(TA)-V |
ELT3041(S1)(TU)-V | Triac Output Optocoupler With Zero CRSVR, | Everlight Electronics Co Ltd | ELT3041(S)(TU)-V vs ELT3041(S1)(TU)-V |