Part Details for ELT-511SURWA/S530-A2 by Everlight Electronics Co Ltd
Overview of ELT-511SURWA/S530-A2 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53014DGS | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller 10-VSSOP -40 to 85 | |
TPS53015DGSR | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller with PGOOD 10-VSSOP -40 to 85 | |
TPS53014DGSR | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller 10-VSSOP -40 to 85 |
Part Details for ELT-511SURWA/S530-A2
ELT-511SURWA/S530-A2 CAD Models
ELT-511SURWA/S530-A2 Part Data Attributes
|
ELT-511SURWA/S530-A2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELT-511SURWA/S530-A2
Everlight Electronics Co Ltd
LED Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON CATHODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.0056 cd | |
Luminous Intensity-Nom | 12.5 mcd | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 632 nm |