ELSW-F81M1-0VPHS-C2700
Everlight Electronics Co Ltd
Description: Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN

Overview of ELSW-F81M1-0VPHS-C2700 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for ELSW-F81M1-0VPHS-C2700 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELSW-F81M1-0VPHS-C2700 by Everlight Electronics Co Ltd

ELSW-F81M1-0VPHS-C2700
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color
WARM WHITE
Configuration
SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max
0.6 A
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.03 mm
Packing Method
TR, 7 INCH
Shape
ROUND
Size
2.37 mm
Surface Mount
YES
Viewing Angle
100 deg
Want to compare parts?
  1. ELSW-F81M1-0VPHS-C2700
    Everlight Electronics Co Ltd
    Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN
    VS

Alternate Parts for ELSW-F81M1-0VPHS-C2700

This table gives cross-reference parts and alternative options found for ELSW-F81M1-0VPHS-C2700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELSW-F81M1-0VPHS-C2700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELSW-F71M1-0CPHS-C3000 Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd ELSW-F81M1-0VPHS-C2700 vs ELSW-F71M1-0CPHS-C3000
ELSW-F91M1-0VPGS-C2700 Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd ELSW-F81M1-0VPHS-C2700 vs ELSW-F91M1-0VPGS-C2700
ELSW-F81M1-0CPGS-C3000 Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd ELSW-F81M1-0VPHS-C2700 vs ELSW-F81M1-0CPGS-C3000
ELSW-F91M1-0VPHS-C3000 Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd ELSW-F81M1-0VPHS-C2700 vs ELSW-F91M1-0VPHS-C3000
ELSW-F81M1-0CPGS-C3500 Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd ELSW-F81M1-0VPHS-C2700 vs ELSW-F81M1-0CPGS-C3500
ELSW-F91M1-0VPGS-C3500 Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd ELSW-F81M1-0VPHS-C2700 vs ELSW-F91M1-0VPGS-C3500
ELSW-F71M1-0CPHS-C3500 Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd ELSW-F81M1-0VPHS-C2700 vs ELSW-F71M1-0CPHS-C3500
ELSW-F91M1-0VPGS-C3000 Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd ELSW-F81M1-0VPHS-C2700 vs ELSW-F91M1-0VPGS-C3000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELSW-F81M1-0VPHS-C2700 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELSW-F81M1-0VPHS-C2700 by Everlight Electronics Co Ltd

  • Please alert me when ELSW-F81M1-0VPHS-C2700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ELSW-F81M1-0VPHS-C2700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELSW-F81M1-0VPHS-C2700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ELSW-F81M1-0VPHS-C2700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELSW-F81M1-0VPHS-C2700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELSW-F81M1-0VPHS-C2700 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: