ELSH-J21M3-0LPGS-D3000
Everlight Electronics Co Ltd
Description: Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN

Overview of ELSH-J21M3-0LPGS-D3000 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ELSH-J21M3-0LPGS-D3000 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # ELSH-J21M3-0LPGS-D3000-ND
DigiKey LED SHUEN WARM WHITE 3000K 2SMD Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,200 $2.0226
  • 2,000 $1.9390
$1.9390 / $2.0226 Buy Now
DISTI # ELSH-J21M3-0LPGS-D
Avnet Americas LED Uni-Color White 3-Pin SMT T/R - Tape and Reel (Alt: ELSH-J21M3-0LPGS-D) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,200 $2.1381
  • 2,000 $2.1080
  • 3,200 $2.0478
  • 6,000 $2.0026
  • 12,000 $1.9273
  • 60,000 $1.1977
  • 120,000 $1.1690
$1.1690 / $2.1381 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks 0
  • 1,200 $1.9900
$1.9900 Buy Now

CAD Models for ELSH-J21M3-0LPGS-D3000 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELSH-J21M3-0LPGS-D3000 by Everlight Electronics Co Ltd

ELSH-J21M3-0LPGS-D3000
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Factory Lead Time
14 Weeks
Color
WARM WHITE
Configuration
SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max
0.75 A
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.95 mm
Packing Method
TR, 7 INCH
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Pitch
1.6 mm
Viewing Angle
120 deg
Want to compare parts?
  1. ELSH-J21M3-0LPGS-D3000
    Everlight Electronics Co Ltd
    Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
    VS

Related Parts for ELSH-J21M3-0LPGS-D3000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELSH-J21M3-0LPGS-D3000 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELSH-J21M3-0LPGS-D3000 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of ELSH-J21M3-0LPGS-D3000 would you like to use for your alert(s)?
  • Please alert me when ELSH-J21M3-0LPGS-D3000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELSH-J21M3-0LPGS-D3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELSH-J21M3-0LPGS-D3000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELSH-J21M3-0LPGS-D3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELSH-J21M3-0LPGS-D3000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELSH-J21M3-0LPGS-D3000 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: