Part Details for ELS-450-B by Mini-Circuits
Overview of ELS-450-B by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN55450BJ | Rochester Electronics LLC | 55450 - Peripheral Driver | |
HA4158- | Coilcraft Inc | OBSOLETE. Replaced by HA4158-EL | |
HA4158-BL | Coilcraft Inc | OBSOLETE. Replaced by HA4158-EL |
Part Details for ELS-450-B
ELS-450-B CAD Models
ELS-450-B Part Data Attributes
|
ELS-450-B
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ELS-450-B
Mini-Circuits
180 MHz - 450 MHz, 360 deg RF/MICROWAVE PHASE SHIFTER, CASE K18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 450 MHz | |
Operating Frequency-Min | 180 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Phase Shift-Max | 360 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
Terminal Finish | TIN LEAD |
Alternate Parts for ELS-450-B
This table gives cross-reference parts and alternative options found for ELS-450-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELS-450-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELS-450B | Mini-Circuits | Check for Price | Phase Shifter, 180MHz Min, 450MHz Max, 360deg Max, CASE K18 | ELS-450-B vs ELS-450B |