Part Details for ELS-322SYGWA/S530-E2 by Everlight Electronics Co Ltd
Overview of ELS-322SYGWA/S530-E2 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ELS-322SYGWA/S530-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELS-322SYGWA/S530-E2-ND
|
DigiKey | DISP 7SEG 0.3" SGL YLW-GRN 14DIP Min Qty: 78 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8297 | Buy Now |
DISTI #
V36:1790_16135617
|
Arrow Electronics | Display Segmented Module 1DIGIT 9LED Green CA 10-Pin DIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 7531 |
|
$0.5412 / $0.6070 | Buy Now |
|
Future Electronics | Yellow Green 25 mA 5 V 60 mW 4.5 mcd 575 nm 0.3" Seven Segment Display RoHS: Compliant pbFree: Yes Min Qty: 78 Package Multiple: 26 | 0 |
|
$0.4330 | Buy Now |
Part Details for ELS-322SYGWA/S530-E2
ELS-322SYGWA/S530-E2 CAD Models
ELS-322SYGWA/S530-E2 Part Data Attributes:
|
ELS-322SYGWA/S530-E2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELS-322SYGWA/S530-E2
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Yellow Green, 7.62mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER YELLOW GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 575 nm |