Part Details for ELS-321SYGWA/S530-E2 by Everlight Electronics Co Ltd
Overview of ELS-321SYGWA/S530-E2 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ELS-321SYGWA/S530-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELS-321SYGWA/S530-E2-ND
|
DigiKey | DISP 7SEG 0.3" SGL YLW-GRN 14DIP Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for ELS-321SYGWA/S530-E2
ELS-321SYGWA/S530-E2 CAD Models
ELS-321SYGWA/S530-E2 Part Data Attributes:
|
ELS-321SYGWA/S530-E2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELS-321SYGWA/S530-E2
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Brilliant Yellow Green, 7.62mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT YELLOW GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 575 nm |