Part Details for ELR221K50B10X21T35 by Hitano Enterprise Corp
Overview of ELR221K50B10X21T35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELR221K50B10X21T35
ELR221K50B10X21T35 CAD Models
ELR221K50B10X21T35 Part Data Attributes
|
ELR221K50B10X21T35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
ELR221K50B10X21T35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.022 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for ELR221K50B10X21T35
This table gives cross-reference parts and alternative options found for ELR221K50B10X21T35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELR221K50B10X21T35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELR221K50BA10X21T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ELR221K50B10X21T35 vs ELR221K50BA10X21T1 |
EXR221K50R10X16T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ELR221K50B10X21T35 vs EXR221K50R10X16T35 |
EXR221K50BA10X16T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ELR221K50B10X21T35 vs EXR221K50BA10X16T3 |
EXR221K50R10X16T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ELR221K50B10X21T35 vs EXR221K50R10X16T2 |
ELR221K50A10X21T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ELR221K50B10X21T35 vs ELR221K50A10X21T35 |
EXR221K50A10X16T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ELR221K50B10X21T35 vs EXR221K50A10X16T2 |
EHR221K50B10X16T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | ELR221K50B10X21T35 vs EHR221K50B10X16T35 |
ELR221K50A10X21TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ELR221K50B10X21T35 vs ELR221K50A10X21TA |
ELR221K50R10X21T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ELR221K50B10X21T35 vs ELR221K50R10X21T2 |
EXR221K50BA10X16T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ELR221K50B10X21T35 vs EXR221K50BA10X16T35 |