Part Details for ELP56-100 by Regal Electronics
Overview of ELP56-100 by Regal Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELP56-100
ELP56-100 CAD Models
ELP56-100 Part Data Attributes
|
ELP56-100
Regal Electronics
Buy Now
Datasheet
|
Compare Parts:
ELP56-100
Regal Electronics
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | REGAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.1 A | |
Output Current 2 | 0.1 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER |