Part Details for ELP472M2ABA by Hitano Enterprise Corp
Overview of ELP472M2ABA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELP472M2ABA
ELP472M2ABA CAD Models
ELP472M2ABA Part Data Attributes
|
ELP472M2ABA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
ELP472M2ABA
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.05669638 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3720 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELP472M2ABA
This table gives cross-reference parts and alternative options found for ELP472M2ABA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELP472M2ABA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYN07BD447L02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | ELP472M2ABA vs MALIEYN07BD447L02K |
LS-472M2A-A3050 | CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ELP472M2ABA vs LS-472M2A-A3050 |
478LBB100M2DH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ELP472M2ABA vs 478LBB100M2DH |
LA5-100V472MS47# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | ELP472M2ABA vs LA5-100V472MS47# |
B41231A9478M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ELP472M2ABA vs B41231A9478M062 |
380LX472M100K052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | ELP472M2ABA vs 380LX472M100K052A |
LS-472M2AL3A3050 | CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ELP472M2ABA vs LS-472M2AL3A3050 |
TYSV2A478K50ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF | TE Connectivity | ELP472M2ABA vs TYSV2A478K50ML |
478LBA100M2DH | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | ELP472M2ABA vs 478LBA100M2DH |
MAL215619472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELP472M2ABA vs MAL215619472E3 |