Part Details for ELP-02V by JST Manufacturing
Overview of ELP-02V by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ELP-02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9829
|
Newark | Plug Housing, 2Pos, 4.5Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) ELP-02V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1420 |
|
$0.1190 / $0.1810 | Buy Now |
DISTI #
ELP-02V-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1632 In Stock |
|
$0.0862 / $0.2100 | Buy Now |
|
Future Electronics | CONNECTOR PLUG HOUSING 2 POS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.0846 / $0.1010 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 6 |
|
$0.1671 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 82 |
|
$0.2507 / $0.5570 | Buy Now |
DISTI #
ELP-02V
|
TME | Plug, wire-wire, female, EL, 4.5mm, PIN: 2, Layout: 1x2 Min Qty: 5 | 3740 |
|
$0.1720 / $0.3430 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 480 |
|
$0.7500 / $1.1500 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 396 |
|
$0.0780 / $0.3540 | Buy Now |
|
LCSC | 4.5mm 1x2P 2 1 P4.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 81585 |
|
$0.0295 / $0.0650 | Buy Now |
DISTI #
ELP-02V
|
Maritex | Crimp terminal housing, pitch 4.50mm, 2-contacts, female, applicable wire AWG#16-26, 300V/10A Min Qty: 1 Package Multiple: 1 | 280 |
|
$0.1130 / $0.1820 | Buy Now |
Part Details for ELP-02V
ELP-02V CAD Models
ELP-02V Part Data Attributes:
|
ELP-02V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ELP-02V
JST Manufacturing
Rectangular Connector, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |