Part Details for ELM55353GD by Bivar Inc
Overview of ELM55353GD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ELM55353GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R4192
|
Newark | Vertical Led Assembly, 0.535 In. Length, 3 Mm Green Led W\\ Diffused Lens, Black Pvc Alloy |Bivar ELM55353GD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 / $0.3550 | Buy Now |
DISTI #
749-ELM55353GD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm Green 565 nm RoHS: Compliant | 0 |
|
$0.2110 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2150 | Buy Now |
Part Details for ELM55353GD
ELM55353GD CAD Models
ELM55353GD Part Data Attributes
|
ELM55353GD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM55353GD
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 18.9 mm | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 35 deg |