Part Details for ELM5-050 by Bivar Inc
Overview of ELM5-050 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM5-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B9040
|
Newark | Led Mount, Self Retaining, Vertical, 0.050In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM5-050 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0520 | Buy Now |
|
Onlinecomponents.com | LED Mount - Self Retaining - Vertical - 0.050in. - 3 mm LED - 2 Lead - Round - Extruded PVC - Black. |
7152 In Stock |
|
$0.0189 / $0.3780 | Buy Now |
DISTI #
ELM5-050
|
TME | Spacer sleeve, LED, Øout: 3.9mm, ØLED: 3mm, black, Mat: PVC, Bulb: T1 Min Qty: 1000 | 0 |
|
$0.0437 / $0.0624 | RFQ |