Part Details for ELM4-145 by Bivar Inc
Overview of ELM4-145 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ELM4-145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5988
|
Newark | Led Mount, Self Retaining, Vertical, 0.145In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM4-145 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
ELM4-145
|
TME | Spacer sleeve, LED, Øout: 3.7mm, ØLED: 3mm, black, UL94V-0, Mat: PVC Min Qty: 1000 | 0 |
|
$0.0469 / $0.0670 | RFQ |