Part Details for ELM3-030 by Bivar Inc
Overview of ELM3-030 by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM3-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM3-030
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, L: 0.76mm, black, UL94V-0 Min Qty: 1 | 0 |
|
$0.0606 / $0.1895 | RFQ |