Part Details for ELM12MM3RD by Bivar Inc
Overview of ELM12MM3RD by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM12MM3RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-ELM12MM3RD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm Red 655 nm RoHS: Compliant | 0 |
|
$0.1950 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1960 | Buy Now |
Part Details for ELM12MM3RD
ELM12MM3RD CAD Models
ELM12MM3RD Part Data Attributes:
|
ELM12MM3RD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM12MM3RD
Bivar Inc
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | TRAY | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 20 deg |
Alternate Parts for ELM12MM3RD
This table gives cross-reference parts and alternative options found for ELM12MM3RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELM12MM3RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELM10403RD | LED Mounting Hardware, | Bivar Inc | ELM12MM3RD vs ELM10403RD |
ELM13703RD | LED Mounting Hardware, | Bivar Inc | ELM12MM3RD vs ELM13703RD |
ELM13403RD | LED Mounting Hardware, | Bivar Inc | ELM12MM3RD vs ELM13403RD |