Part Details for ELM12355RD by Bivar Inc
Overview of ELM12355RD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for ELM12355RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R3621
|
Newark | Vertical Led Assembly, 0.235 In. Length, 5 Mm Red Led W\\ Diffused Lens, Black Pvc Alloy |Bivar ELM12355RD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.3030 | Buy Now |
DISTI #
749-ELM12355RD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 5mm Red 655 nm RoHS: Compliant | 0 |
|
$0.1960 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2000 | Buy Now |
Part Details for ELM12355RD
ELM12355RD CAD Models
ELM12355RD Part Data Attributes
|
ELM12355RD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM12355RD
Bivar Inc
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5977.6 mm | |
Packing Method | TRAY | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 45 deg |