Part Details for ELM12203GDL by Bivar Inc
Overview of ELM12203GDL by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for ELM12203GDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R3611
|
Newark | Vertical Led Assembly, 0.22 In. Length, 3 Mm Green Led W\\ Diffused Lens, Black Pvc Alloy |Bivar ELM12203GDL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.3480 | Buy Now |
DISTI #
749-ELM12203GDL
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm Green 565 nm RoHS: Compliant | 0 |
|
$0.2070 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2110 | Buy Now |
Part Details for ELM12203GDL
ELM12203GDL CAD Models
ELM12203GDL Part Data Attributes
|
ELM12203GDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM12203GDL
Bivar Inc
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | TRAY | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 35 deg |