Part Details for ELM11505ADA by Bivar Inc
Overview of ELM11505ADA by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM11505ADA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-ELM11505ADA-ND
|
DigiKey | EXTRUDED VERTICAL T-1 3/4 (5MM) Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2480 | Buy Now |
DISTI #
749-ELM11505ADA
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.15 in. Length, 5mm LED, Amber, Diffused Lens, AMMO Pack Black PVC Alloy RoHS: Compliant | 0 |
|
$0.2230 / $0.7600 | Order Now |
|
Future Electronics | Vertical LED Assembly, 0.15 in. 5mm Amber, Diffused Lens, AMMO Pack Black PVC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2500 | Buy Now |
Part Details for ELM11505ADA
ELM11505ADA CAD Models
ELM11505ADA Part Data Attributes
|
ELM11505ADA
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM11505ADA
Bivar Inc
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 605 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |
Alternate Parts for ELM11505ADA
This table gives cross-reference parts and alternative options found for ELM11505ADA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELM11505ADA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM5005AD | LED Mounting Hardware, | Bivar Inc | ELM11505ADA vs LTM5005AD |