ELLXT384BEB1
Description: PCM Transceiver, 1-Func, CMOS, PBGA160, 13 X 13MM, ROHS COMPLIANT, BGA-160

Overview of ELLXT384BEB1 by Inphi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELLXT384BEB1 by Inphi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELLXT384BEB1 by Inphi Corporation

ELLXT384BEB1
Inphi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INPHI CORP
Package Description
BGA,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B160
Length
13 mm
Number of Functions
1
Number of Terminals
160
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
PCM TRANSCEIVER
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. ELLXT384BEB1
    Inphi Corporation
    PCM Transceiver, 1-Func, CMOS, PBGA160, 13 X 13MM, ROHS COMPLIANT, BGA-160
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELLXT384BEB1 by Inphi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELLXT384BEB1 by Inphi Corporation

Select Manufacturer
Which Manufacturer of ELLXT384BEB1 would you like to use for your alert(s)?
  • Please alert me when ELLXT384BEB1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELLXT384BEB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELLXT384BEB1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELLXT384BEB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELLXT384BEB1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELLXT384BEB1 by Inphi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: