There are no models available for this part yet.
Overview of ELLCTV150M by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELLCTV150M by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, SMD, 4747 | 287 |
|
$0.4274 / $0.9159 | Buy Now | ||
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, SMD, 4747 (Also Known As: ELL-CTV150M) | 287 |
|
$0.4274 / $0.9159 | Buy Now | ||
DISTI #
SMC-ELLCTV150M
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 108 |
|
RFQ | ||
DISTI #
ELLCTV150M
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 3.1 A, Shielded, 3.1 A, 12mm x 12mm x 4.5mm - Tape and Reel (Alt: ELLCTV150M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ELLCTV150M by Panasonic Electronic Components
Part Data Attributes for ELLCTV150M by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Panasonic
|
Case/Size Code
|
4747
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.025 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.2 mm
|
Package Length
|
12 mm
|
Package Style
|
SMT
|
Package Width
|
12 mm
|
Packing Method
|
TR, Embossed
|
Rated Current-Max
|
3.1 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 20% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for ELLCTV150M
-
S1812R-563JFixed Inductors
-
B32921C3473M289Fixed Capacitors
-
DLP11SN670SL2LData Line Filters
-
FTSH-105-01-F-DV-P-TRHeaders and Edge Type Connectors
-
B250-13-FRectifier Diodes
-
IRLML6401TRPBFPower Field-Effect Transistors
-
STM32F100VDT6BMicrocontrollers
-
SM15T36CATransient Suppressors
-
LTST-C171GKTVisible LEDs