Datasheets
ELLATV561M by:

General Purpose Inductor, 560uH, 20%, 1 Element, SMD, 3939, CHIP, 3939

Part Details for ELLATV561M by Panasonic Electronic Components

Overview of ELLATV561M by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ELLATV561M

Part # Distributor Description Stock Price Buy
Quest Components   333
  • 1 $2.1472
  • 128 $1.0736
  • 280 $0.9931
$0.9931 / $2.1472 Buy Now
DISTI # ELLATV561M
Avnet Abacus Ind Power Choke Shielded Wirewound 560uH 20% 100KHz 390mA Embossed Carrier T/R - Tape and Reel (Alt: ELLATV561M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ELLATV561M

ELLATV561M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ELLATV561M Part Data Attributes

ELLATV561M Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ELLATV561M Panasonic Electronic Components General Purpose Inductor, 560uH, 20%, 1 Element, SMD, 3939, CHIP, 3939
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 3939
Construction Rectangular
Core Material FERRITE
DC Resistance 0.82 Ω
Inductance-Nom (L) 560 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 4.2 mm
Package Length 10 mm
Package Style SMT
Package Width 10 mm
Packing Method TR, Embossed
Rated Current-Max 0.39 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Special Feature DC RESISTANCE IS MEASURED AT 20% TOLERANCE
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELLATV561M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELLATV561M by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ELLATV561M would you like to use for your alert(s)?
  • Please alert me when ELLATV561M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELLATV561M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELLATV561M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELLATV561M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELLATV561M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELLATV561M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: