Part Details for ELLA6R3ELL330ME11C by Chemi-Con
Overview of ELLA6R3ELL330ME11C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELLA6R3ELL330ME11C
ELLA6R3ELL330ME11C CAD Models
ELLA6R3ELL330ME11C Part Data Attributes
|
ELLA6R3ELL330ME11C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELLA6R3ELL330ME11C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELLA6R3ELL330ME11C
This table gives cross-reference parts and alternative options found for ELLA6R3ELL330ME11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELLA6R3ELL330ME11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LAM0511NP01A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | ELLA6R3ELL330ME11C vs 8330LAM0511NP01A |
8330LAM0511WF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ELLA6R3ELL330ME11C vs 8330LAM0511WF07D |
8330LAM0511WFN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ELLA6R3ELL330ME11C vs 8330LAM0511WFN5D |
BSME6R3ELL330ME11B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | ELLA6R3ELL330ME11C vs BSME6R3ELL330ME11B |
8330LAM0511WF00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ELLA6R3ELL330ME11C vs 8330LAM0511WF00F |
RDLLA33M6R3TR265X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | ELLA6R3ELL330ME11C vs RDLLA33M6R3TR265X11 |
8330LAM0511LLN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ELLA6R3ELL330ME11C vs 8330LAM0511LLN7N |
8330LAM0511LL00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ELLA6R3ELL330ME11C vs 8330LAM0511LL00E |
8330LAM0511WF01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ELLA6R3ELL330ME11C vs 8330LAM0511WF01E |
8330LAM0511NP05E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | ELLA6R3ELL330ME11C vs 8330LAM0511NP05E |