Part Details for ELLA6R3EFM101ME11D by Chemi-Con
Overview of ELLA6R3EFM101ME11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELLA6R3EFM101ME11D
ELLA6R3EFM101ME11D CAD Models
ELLA6R3EFM101ME11D Part Data Attributes
|
ELLA6R3EFM101ME11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELLA6R3EFM101ME11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELLA6R3EFM101ME11D
This table gives cross-reference parts and alternative options found for ELLA6R3EFM101ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELLA6R3EFM101ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LAM0511LLN381J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ELLA6R3EFM101ME11D vs 8101LAM0511LLN381J |
8101LAM0511NPN78ED | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ELLA6R3EFM101ME11D vs 8101LAM0511NPN78ED |
8101LAM0511WPN085A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ELLA6R3EFM101ME11D vs 8101LAM0511WPN085A |
6.3YK100MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | ELLA6R3EFM101ME11D vs 6.3YK100MTA5X11 |
6.3YK100MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | ELLA6R3EFM101ME11D vs 6.3YK100MEFCFA5X11 |
2101LAM0511NPN38FC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ELLA6R3EFM101ME11D vs 2101LAM0511NPN38FC |
2101LAM0511WPN78EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ELLA6R3EFM101ME11D vs 2101LAM0511WPN78EM |
1101LAM0511WPN181R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ELLA6R3EFM101ME11D vs 1101LAM0511WPN181R |
1101LAM0511LLN78E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ELLA6R3EFM101ME11D vs 1101LAM0511LLN78E0 |
8101LAM0511WPN7850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ELLA6R3EFM101ME11D vs 8101LAM0511WPN7850 |