ELLA350ETE4R7ME11D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED

Overview of ELLA350ETE4R7ME11D by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for ELLA350ETE4R7ME11D by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELLA350ETE4R7ME11D by Chemi-Con

ELLA350ETE4R7ME11D
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Additional Feature
SOLVENT PROOF
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.000329 mA
Length
11 mm
Manufacturer Series
LLA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
40 mA
Series
ELLA( 35V)
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ELLA350ETE4R7ME11D
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ELLA350ETE4R7ME11D

This table gives cross-reference parts and alternative options found for ELLA350ETE4R7ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELLA350ETE4R7ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSME350EC54R7ME11D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ELLA350ETE4R7ME11D vs BSME350EC54R7ME11D
UVR1V4R7MDA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation ELLA350ETE4R7ME11D vs UVR1V4R7MDA
UVP1V4R7MDD1CA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ELLA350ETE4R7ME11D vs UVP1V4R7MDD1CA
UFX1V4R7MDJ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ELLA350ETE4R7ME11D vs UFX1V4R7MDJ
RLA4R7M1VBK-0511S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Surge Components Inc ELLA350ETE4R7ME11D vs RLA4R7M1VBK-0511S
ESMG350ELL4R7ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Chemi-Con ELLA350ETE4R7ME11D vs ESMG350ELL4R7ME11D
NNR4R7M35V5X11TBSTF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ELLA350ETE4R7ME11D vs NNR4R7M35V5X11TBSTF
NNR4R7M35V5X11TBF1F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ELLA350ETE4R7ME11D vs NNR4R7M35V5X11TBF1F
ESME350ETD4R7ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Chemi-Con ELLA350ETE4R7ME11D vs ESME350ETD4R7ME11D
ELLA350ELL4R7ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con ELLA350ETE4R7ME11D vs ELLA350ELL4R7ME11D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELLA350ETE4R7ME11D by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELLA350ETE4R7ME11D by Chemi-Con

  • Please alert me when ELLA350ETE4R7ME11D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ELLA350ETE4R7ME11D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELLA350ETE4R7ME11D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ELLA350ETE4R7ME11D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELLA350ETE4R7ME11D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELLA350ETE4R7ME11D by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: