Part Details for ELLA350ETE222MLN3B by Chemi-Con
Overview of ELLA350ETE222MLN3B by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELLA350ETE222MLN3B
ELLA350ETE222MLN3B CAD Models
ELLA350ETE222MLN3B Part Data Attributes
|
ELLA350ETE222MLN3B
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELLA350ETE222MLN3B
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELLA350ETE222MLN3B
This table gives cross-reference parts and alternative options found for ELLA350ETE222MLN3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELLA350ETE222MLN3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME350ELL222MLN3D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELLA350ETE222MLN3B vs ESME350ELL222MLN3D |
227L222M035CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | ELLA350ETE222MLN3B vs 227L222M035CF |
REA222M1VSD-1632B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | ELLA350ETE222MLN3B vs REA222M1VSD-1632B |
ESME350ETD222MLN3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELLA350ETE222MLN3B vs ESME350ETD222MLN3M |
ELLA350ETD222MLN3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELLA350ETE222MLN3B vs ELLA350ETD222MLN3B |
227L222M035XP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | ELLA350ETE222MLN3B vs 227L222M035XP |
ESME350ETE222MLN3N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELLA350ETE222MLN3B vs ESME350ETE222MLN3N |
ESME350ELL222MLN3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELLA350ETE222MLN3B vs ESME350ELL222MLN3C |
B41004A7228M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | TDK Corporation | ELLA350ETE222MLN3B vs B41004A7228M001 |
ELLA350ETD222MLN3N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELLA350ETE222MLN3B vs ELLA350ETD222MLN3N |