Part Details for ELLA350ELL102MK25A by Chemi-Con
Overview of ELLA350ELL102MK25A by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELLA350ELL102MK25A
ELLA350ELL102MK25A CAD Models
ELLA350ELL102MK25A Part Data Attributes
|
ELLA350ELL102MK25A
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELLA350ELL102MK25A
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELLA350ELL102MK25A
This table gives cross-reference parts and alternative options found for ELLA350ELL102MK25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELLA350ELL102MK25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME350ETD102MK25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | ELLA350ELL102MK25A vs ESME350ETD102MK25M |
8102LBMAB25WF07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ELLA350ELL102MK25A vs 8102LBMAB25WF07A |
8102LBMAB25WF04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ELLA350ELL102MK25A vs 8102LBMAB25WF04N |
8102LBMAB25WFN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ELLA350ELL102MK25A vs 8102LBMAB25WFN40 |
8102LBMAB25WF05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ELLA350ELL102MK25A vs 8102LBMAB25WF05J |
NRSA102M35V12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | NIC Components Corp | ELLA350ELL102MK25A vs NRSA102M35V12.5X25 |
8102LBMAB25WFN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ELLA350ELL102MK25A vs 8102LBMAB25WFN4M |
108CKR035M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | ELLA350ELL102MK25A vs 108CKR035M |
8102LBMAB25WFN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ELLA350ELL102MK25A vs 8102LBMAB25WFN1E |
8102LBMAB25WFN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ELLA350ELL102MK25A vs 8102LBMAB25WFN7E |