ELL5GM100M
Panasonic Electronic Components
Description: General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2020

Overview of ELL5GM100M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELL5GM100M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELL5GM100M by Panasonic Electronic Components

ELL5GM100M
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
2020
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2020
Construction
Magnetic Shielded
DC Resistance
0.14 Ω
Inductance-Nom (L)
10 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Package Height
1.5 mm
Package Length
5.2 mm
Package Style
SMT
Package Width
5.2 mm
Packing Method
TR
Rated Current-Max
0.7 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR IS MEASURED AT 20% TOLERANCE
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ELL5GM100M
    Panasonic Electronic Components
    General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2020
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELL5GM100M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELL5GM100M by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ELL5GM100M would you like to use for your alert(s)?
  • Please alert me when ELL5GM100M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELL5GM100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELL5GM100M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELL5GM100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELL5GM100M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELL5GM100M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: