Part Details for ELJRER18JF3 by Panasonic Electronic Components
Overview of ELJRER18JF3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for ELJRER18JF3
ELJRER18JF3 CAD Models
ELJRER18JF3 Part Data Attributes
|
ELJRER18JF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJRER18JF3
Panasonic Electronic Components
General Purpose Inductor, 0.18uH, 5%, 1 Element, Non-magnetic-Core, SMD, CHIP, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | NON-MAGNETIC | |
DC Resistance | 6.5 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for ELJRER18JF3
This table gives cross-reference parts and alternative options found for ELJRER18JF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELJRER18JF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82496-A3181-J20 | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | TDK Epcos | ELJRER18JF3 vs B82496-A3181-J20 |