Part Details for ELJRE5N1ZFA by Panasonic Electronic Components
Overview of ELJRE5N1ZFA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELJRE5N1ZFA
ELJRE5N1ZFA CAD Models
ELJRE5N1ZFA Part Data Attributes
|
ELJRE5N1ZFA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJRE5N1ZFA
Panasonic Electronic Components
General Purpose Inductor, 0.0051uH, 3.922%, 1 Element, Non-magnetic-Core, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.0051 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 9 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 4700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3.922% |
Alternate Parts for ELJRE5N1ZFA
This table gives cross-reference parts and alternative options found for ELJRE5N1ZFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELJRE5N1ZFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELJRE5N1ZF2 | General Purpose Inductor, 0.0051uH, 3.922%, 1 Element, Non-magnetic-Core, SMD, CHIP, 0603 | Panasonic Electronic Components | ELJRE5N1ZFA vs ELJRE5N1ZF2 |