Part Details for ELH828M050AR6AA by KEMET Corporation
Overview of ELH828M050AR6AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELH828M050AR6AA
ELH828M050AR6AA CAD Models
ELH828M050AR6AA Part Data Attributes
|
ELH828M050AR6AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH828M050AR6AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
Leakage Current | 3 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4350 mA | |
Surface Mount | NO | |
Tan Delta | 0.46 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELH828M050AR6AA
This table gives cross-reference parts and alternative options found for ELH828M050AR6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH828M050AR6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS1HBZ822MLL10250050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | Nantong Jianghai Capacitor Co Ltd | ELH828M050AR6AA vs ECS1HBZ822MLL10250050 |
MALIEYN07AD482H02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELH828M050AR6AA vs MALIEYN07AD482H02K |
LH050M8200BPF42550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | ELH828M050AR6AA vs LH050M8200BPF42550 |
MALIEYN07AD482H42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 8200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | ELH828M050AR6AA vs MALIEYN07AD482H42K |
SLH828M050S1A5R50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | Teapo Electronic Corporation | ELH828M050AR6AA vs SLH828M050S1A5R50K |
LH050M8200BP342550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | ELH828M050AR6AA vs LH050M8200BP342550 |
MALIEYN07AD482H42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELH828M050AR6AA vs MALIEYN07AD482H42K |
LH050M8200BP5-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | ELH828M050AR6AA vs LH050M8200BP5-2550 |
LH050M8200BP3-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | ELH828M050AR6AA vs LH050M8200BP3-2550 |