Part Details for ELH689M010AT4AA by Nissei Electric Co Ltd
Overview of ELH689M010AT4AA by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELH689M010AT4AA
ELH689M010AT4AA CAD Models
ELH689M010AT4AA Part Data Attributes
|
ELH689M010AT4AA
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELH689M010AT4AA
Nissei Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Manufacturer Series | ELH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 7100 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELH689M010AT4AA
This table gives cross-reference parts and alternative options found for ELH689M010AT4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH689M010AT4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3HM1AVB689M35060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ELH689M010AT4AA vs 3HM1AVB689M35060 |
010USP689MC50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | ELH689M010AT4AA vs 010USP689MC50 |
10USR68000OOE30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount | Rubycon Corporation | ELH689M010AT4AA vs 10USR68000OOE30X50 |
10USR68000MST35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, CAN | Rubycon Corporation | ELH689M010AT4AA vs 10USR68000MST35X40 |
SMH10LISN68000M35D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | ELH689M010AT4AA vs SMH10LISN68000M35D |
10USR68000MST30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, CAN | Rubycon Corporation | ELH689M010AT4AA vs 10USR68000MST30X50 |
010USP689MD40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | ELH689M010AT4AA vs 010USP689MD40 |
3HC1AVD689MHA3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ELH689M010AT4AA vs 3HC1AVD689MHA3545 |
ESMH100VQT683MB35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ELH689M010AT4AA vs ESMH100VQT683MB35T |
SMH10VNSN68000M35D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | ELH689M010AT4AA vs SMH10VNSN68000M35D |