ELH567M350AT4AA
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of ELH567M350AT4AA by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for ELH567M350AT4AA by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELH567M350AT4AA by Nissei Electric Co Ltd

ELH567M350AT4AA
Nissei Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
108 mΩ
Leakage Current
3 mA
Manufacturer Series
ELH
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
2500 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELH567M350AT4AA
    Nissei Electric Co Ltd
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ELH567M350AT4AA

This table gives cross-reference parts and alternative options found for ELH567M350AT4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH567M350AT4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
350USC560MST35X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation ELH567M350AT4AA vs 350USC560MST35X35
350PE560DBB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 560uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation ELH567M350AT4AA vs 350PE560DBB
350USR560OOE30X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount Rubycon Corporation ELH567M350AT4AA vs 350USR560OOE30X45
EETUQ2V561J CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 560uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components ELH567M350AT4AA vs EETUQ2V561J
350USR560MOOEMN30X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation ELH567M350AT4AA vs 350USR560MOOEMN30X45
350VSSN560M35B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount Chemi-Con ELH567M350AT4AA vs 350VSSN560M35B
350VSSN560M30D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount Chemi-Con ELH567M350AT4AA vs 350VSSN560M30D
MHX350V561M30X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation ELH567M350AT4AA vs MHX350V561M30X50
MHT350V561M35X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation ELH567M350AT4AA vs MHT350V561M35X40
NRLR561M350V35X35LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp ELH567M350AT4AA vs NRLR561M350V35X35LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELH567M350AT4AA by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELH567M350AT4AA by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of ELH567M350AT4AA would you like to use for your alert(s)?
  • Please alert me when ELH567M350AT4AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELH567M350AT4AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELH567M350AT4AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELH567M350AT4AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELH567M350AT4AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELH567M350AT4AA by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: