Part Details for ELH399M016AS5AA by Nissei Electric Co Ltd
Overview of ELH399M016AS5AA by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELH399M016AS5AA
ELH399M016AS5AA CAD Models
ELH399M016AS5AA Part Data Attributes
|
ELH399M016AS5AA
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELH399M016AS5AA
Nissei Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Manufacturer Series | ELH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6000 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELH399M016AS5AA
This table gives cross-reference parts and alternative options found for ELH399M016AS5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH399M016AS5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR393M16V25X50SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | ELH399M016AS5AA vs NRLR393M16V25X50SF |
16USR39000MOOEMN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, CAN | Rubycon Corporation | ELH399M016AS5AA vs 16USR39000MOOEMN30X45 |
LP393M016M5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | ELH399M016AS5AA vs LP393M016M5P3 |
ECOS1CP393DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ELH399M016AS5AA vs ECOS1CP393DB |
3HQ1CVB399M30045 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ELH399M016AS5AA vs 3HQ1CVB399M30045 |
EETUQ1C393J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ELH399M016AS5AA vs EETUQ1C393J |
NRLR393M16V30X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | ELH399M016AS5AA vs NRLR393M16V30X40SF |
SMH16VS393M35X35T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | ELH399M016AS5AA vs SMH16VS393M35X35T2 |
EETUQ1C393JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ELH399M016AS5AA vs EETUQ1C393JA |
16USR39000OOE30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount | Rubycon Corporation | ELH399M016AS5AA vs 16USR39000OOE30X45 |