Part Details for ELH398M063AR3AV by KEMET Corporation
Overview of ELH398M063AR3AV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELH398M063AR3AV
ELH398M063AR3AV CAD Models
ELH398M063AR3AV Part Data Attributes
|
ELH398M063AR3AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH398M063AR3AV
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Leakage Current | 3 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2950 mA | |
Surface Mount | NO | |
Tan Delta | 0.31 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELH398M063AR3AV
This table gives cross-reference parts and alternative options found for ELH398M063AR3AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH398M063AR3AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS392M1J-2535(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | Xicon Passive Components | ELH398M063AR3AV vs LS392M1J-2535(A) |
8392LGM2535LKN58E0 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH398M063AR3AV vs 8392LGM2535LKN58E0 |
2392LGM2535LKN0850 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH398M063AR3AV vs 2392LGM2535LKN0850 |
8392LGM2535LKN08E0 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH398M063AR3AV vs 8392LGM2535LKN08E0 |
8392LGM2535LKN7850 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH398M063AR3AV vs 8392LGM2535LKN7850 |
8392LGM2535LKN4810 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH398M063AR3AV vs 8392LGM2535LKN4810 |
63USC3900MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELH398M063AR3AV vs 63USC3900MOOESN25X35 |
8392LGM2535LKN38E0 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH398M063AR3AV vs 8392LGM2535LKN38E0 |
8392LGM2535LKN0810 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH398M063AR3AV vs 8392LGM2535LKN0810 |
380LX392M063J032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | ELH398M063AR3AV vs 380LX392M063J032D |