Part Details for ELH397M250AQ4AA by Nissei Electric Co Ltd
Overview of ELH397M250AQ4AA by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELH397M250AQ4AA
ELH397M250AQ4AA CAD Models
ELH397M250AQ4AA Part Data Attributes
|
ELH397M250AQ4AA
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELH397M250AQ4AA
Nissei Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 186 mΩ | |
Leakage Current | 1.9 mA | |
Manufacturer Series | ELH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELH397M250AQ4AA
This table gives cross-reference parts and alternative options found for ELH397M250AQ4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH397M250AQ4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELH397M250AQ3AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | ELH397M250AQ4AA vs ELH397M250AQ3AA |
ESMH251VSN391MQ30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ELH397M250AQ4AA vs ESMH251VSN391MQ30T |
SMH250VS391M30X25T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | ELH397M250AQ4AA vs SMH250VS391M30X25T2 |
SMH250VNSN390M30A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | ELH397M250AQ4AA vs SMH250VNSN390M30A |
SMM250VS391M25X30T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELH397M250AQ4AA vs SMM250VS391M25X30T2 |
SMM250VSSN390M20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Chemi-Con | ELH397M250AQ4AA vs SMM250VSSN390M20D |
SMM250VS391M30X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELH397M250AQ4AA vs SMM250VS391M30X25T2 |
SMQ250VS391M22X30T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount | Chemi-Con | ELH397M250AQ4AA vs SMQ250VS391M22X30T2 |
SMM250VN391M22X35T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | ELH397M250AQ4AA vs SMM250VN391M22X35T2 |
SMM250VSSN390M22C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Chemi-Con | ELH397M250AQ4AA vs SMM250VSSN390M22C |