Part Details for ELH397M250AQ3AA by KEMET Corporation
Overview of ELH397M250AQ3AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELH397M250AQ3AA
ELH397M250AQ3AA CAD Models
ELH397M250AQ3AA Part Data Attributes
|
ELH397M250AQ3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH397M250AQ3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 510 mΩ | |
Leakage Current | 1.9 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELH397M250AQ3AA
This table gives cross-reference parts and alternative options found for ELH397M250AQ3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH397M250AQ3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH250M0390BP542235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | ELH397M250AQ3AA vs LH250M0390BP542235 |
LH250M0390BP342235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | ELH397M250AQ3AA vs LH250M0390BP342235 |
LH250M0390BP4-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | ELH397M250AQ3AA vs LH250M0390BP4-2235 |
ESMM251VNN391MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | ELH397M250AQ3AA vs ESMM251VNN391MP35S |
MAL209353391E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 390 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | ELH397M250AQ3AA vs MAL209353391E3 |
LH250M0390BP3-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | ELH397M250AQ3AA vs LH250M0390BP3-2235 |
ESMM251LCN391MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | ELH397M250AQ3AA vs ESMM251LCN391MP35S |
LH250M0390BPF-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount | YAGEO Corporation | ELH397M250AQ3AA vs LH250M0390BPF-2235 |
LH250M0390BP442235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | ELH397M250AQ3AA vs LH250M0390BP442235 |
ESMM251VSN391MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ELH397M250AQ3AA vs ESMM251VSN391MP35S |