Part Details for ELH158M080AQ2AA by KEMET Corporation
Overview of ELH158M080AQ2AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELH158M080AQ2AA
ELH158M080AQ2AA CAD Models
ELH158M080AQ2AA Part Data Attributes
|
ELH158M080AQ2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH158M080AQ2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 221 mΩ | |
Leakage Current | 2.4 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.27 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELH158M080AQ2AA
This table gives cross-reference parts and alternative options found for ELH158M080AQ2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH158M080AQ2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2152LHM2230LKN9850 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH158M080AQ2AA vs 2152LHM2230LKN9850 |
2152LHM2230LKN78E0 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH158M080AQ2AA vs 2152LHM2230LKN78E0 |
380LX152M080H022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | ELH158M080AQ2AA vs 380LX152M080H022D |
8152LHM2230LKN5850 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH158M080AQ2AA vs 8152LHM2230LKN5850 |
8152LHM2230LKN9810 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH158M080AQ2AA vs 8152LHM2230LKN9810 |
2152LHM2230LKN9810 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH158M080AQ2AA vs 2152LHM2230LKN9810 |
2152LHM2230LKN48F0 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH158M080AQ2AA vs 2152LHM2230LKN48F0 |
2152LHM2230LKN58E0 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH158M080AQ2AA vs 2152LHM2230LKN58E0 |
LLS1K152MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ELH158M080AQ2AA vs LLS1K152MELZ |
8152LHM2230LKN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | ELH158M080AQ2AA vs 8152LHM2230LKN40 |