-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5981
|
Newark | 820 250V |Kemet ELG827M250AT3AV RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $4.0900 | Buy Now |
DISTI #
399-ELG827M250AT3AV-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0145 | Buy Now |
DISTI #
80-ELG827M250AT3AV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250V 820uF 20% 105C Radial RoHS: Compliant | 0 |
|
$3.2900 / $5.8000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 200 | 0 |
|
$3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG827M250AT3AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG827M250AT3AV
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 243 mΩ | |
Leakage Current | 3 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG827M250AT3AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG827M250AT3AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHA251VRD821MA35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELG827M250AT3AV vs ECHA251VRD821MA35M |
1821MDM3535LHN5110 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG827M250AT3AV vs 1821MDM3535LHN5110 |
ECHA251VND821MA35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELG827M250AT3AV vs ECHA251VND821MA35M |
ELXM251VSN821MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELG827M250AT3AV vs ELXM251VSN821MA35S |
2821MDM3535LHN9110 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG827M250AT3AV vs 2821MDM3535LHN9110 |
1821MDM3535LHN0110 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG827M250AT3AV vs 1821MDM3535LHN0110 |
827LMX250M2EE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | ELG827M250AT3AV vs 827LMX250M2EE |
8821MDM3535LHN3110 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG827M250AT3AV vs 8821MDM3535LHN3110 |
EKMH251VSN821MA35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELG827M250AT3AV vs EKMH251VSN821MA35T |
8821MDM3535LHN4110 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG827M250AT3AV vs 8821MDM3535LHN4110 |