ELG688M035AQ4AV
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount

Overview of ELG688M035AQ4AV by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELG688M035AQ4AV by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELG688M035AQ4AV by KEMET Corporation

ELG688M035AQ4AV
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
68 mΩ
Leakage Current
3 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
2200 mA
Surface Mount
NO
Tan Delta
0.35
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELG688M035AQ4AV
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
    VS

Alternate Parts for ELG688M035AQ4AV

This table gives cross-reference parts and alternative options found for ELG688M035AQ4AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG688M035AQ4AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1682LEM2240LHN3110 CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG688M035AQ4AV vs 1682LEM2240LHN3110
B41252A7688M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation ELG688M035AQ4AV vs B41252A7688M002
B41252A7688M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos ELG688M035AQ4AV vs B41252A7688M002
8682LEM2240LHN1110 CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG688M035AQ4AV vs 8682LEM2240LHN1110
2682LEM2240LHN5110 CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG688M035AQ4AV vs 2682LEM2240LHN5110
381LX682M035H042D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Cornell Dubilier Electronics Inc ELG688M035AQ4AV vs 381LX682M035H042D
1682LEM2240LHN0110 CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG688M035AQ4AV vs 1682LEM2240LHN0110
HE1V688M22040HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED Samwha Electronics ELG688M035AQ4AV vs HE1V688M22040HA
1682LEM2240LTN110 CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG688M035AQ4AV vs 1682LEM2240LTN110
MALIEYH07LB468F42K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 6800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein ELG688M035AQ4AV vs MALIEYH07LB468F42K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELG688M035AQ4AV by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELG688M035AQ4AV by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELG688M035AQ4AV would you like to use for your alert(s)?
  • Please alert me when ELG688M035AQ4AV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELG688M035AQ4AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELG688M035AQ4AV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELG688M035AQ4AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELG688M035AQ4AV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELG688M035AQ4AV by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: